- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE504
NTE Electronics
NTE504
Rectifier - Selenium TV High Voltage 19.5K
Accessories Notify Me
RoHS Compliant
Description
+
Rectifier - Selenium TV High Voltage 19.5K
Search Keywords: NTE504
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE504 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 69.85 x 7.19 mm |
| Operating Temperature: | -40 to 110 °C |
| Family: | NTE504 |
| Mounting: | Surface Mount |
| Category: | High Voltage Selenium Rectifier for TV Applications |
Frequently Asked Questions
Is NTE504 RoHS compliant?
Yes, NTE504 is RoHS compliant.
What is the lead time for NTE504?
The standard lead time for NTE504 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
9/29/28
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.68
250
$3.22
500
$3.04
1,000
$2.94
2,500
$2.86
5,000
$2.82
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing