- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5013SM
NTE5013SM
NTE Electronics
Zener Diode - 6.2V 300mw 5% SOC-23
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 6.2V 300mw 5% SOC-23
Search Keywords: NTE5013SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5013SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-23
-
Packaging:N/A
-
Nominal Zener Voltage:6.2 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.8745
50
$0.7950
250
$0.6860
1,000
$0.6120
2,500
$0.5770
5,000
$0.5680
7,500
$0.5450
10,000
$0.5370
15,000 +
$0.5290
Click for Quote
Log in
to unlock special pricing