- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5011T1
NTE5011T1
NTE Electronics
Zener Diode - 5.6V 1/2W 1% Do-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 5.6V 1/2W 1% Do-35
Search Keywords: NTE5011T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5011T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:N/A
-
Nominal Zener Voltage:5.6 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
1
$1.804
25
$1.640
250
$1.300
500
$1.230
1,000
$1.190
2,500
$1.140
5,000
$1.110
7,500
$1.100
10,000 +
$1.080
Click for Quote
Log in
to unlock special pricing