Image is representational - see manufacturer specifications

NTE Electronics

NTE4992

Diode Transient Suppressor Unidirectional 1500W Vbr=320.00V Axial Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Transient Suppressor Unidirectional 1500W Vbr=320.00V Axial Lead
Search Keywords: NTE4992
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE4992
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Direction Type: Uni-Directional
Family: NTE4992
Maximum Peak Pulse Current: 4.5 A
Maximum Clamping Voltage: 438 V
Dimension: 9.52(Max) x 5.21(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE4992 RoHS compliant?
Yes, NTE4992 is RoHS compliant.
What is the lead time for NTE4992?
The standard lead time for NTE4992 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.936
25
$1.760
250
$1.390
500
$1.300
1,000
$1.260
2,500
$1.210
5,000
$1.180
7,500
$1.160
10,000 +
$1.140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!