- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- NTE4990
NTE4990
NTE Electronics
Diode Transient Suppressor Unidirectional 1500W Vbr=300.00V Axial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Transient Suppressor Unidirectional 1500W Vbr=300.00V Axial Lead
Search Keywords: NTE4990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE4990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Clamping Voltage:414 V
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:3.58 A
-
Dimension:9.52(Max) x 5.21(Max) mm
-
Family:NTE4990
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.35
500
$1.27
1,000
$1.24
2,500
$1.19
5,000
$1.15
7,500
$1.14
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing