- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- NTE4985
NTE4985
NTE Electronics
Diode Transient Suppressor Bidirectional 1500W Vbr=250.00V Axial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Transient Suppressor Bidirectional 1500W Vbr=250.00V Axial Lead
Search Keywords: NTE4985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE4985
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Peak Pulse Current:5 A
-
Family:NTE4985
-
Maximum Clamping Voltage:344 V
-
Dimension:9.52(Max) x 5.21(Max) mm
-
Direction Type:Bi-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$2.134
25
$1.940
250
$1.550
500
$1.460
1,000
$1.390
2,500
$1.360
5,000
$1.320
7,500
$1.300
10,000 +
$1.290
Click for Quote
Log in
to unlock special pricing