- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- NTE4951
NTE4951
NTE Electronics
Diode Transient Suppressor Bidirectional 1500W Vbr=51.05V Axial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode Transient Suppressor Bidirectional 1500W Vbr=51.05V Axial Lead
Search Keywords: NTE4951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE4951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Direction Type:Bi-Directional
-
Dimension:9.52(Max) x 5.21(Max) mm
-
Maximum Clamping Voltage:70.1 V
-
Family:NTE4951
-
Maximum Peak Pulse Current:21.4 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$4.18
10
$3.80
50
$3.32
250
$2.92
500
$2.75
1,000
$2.68
2,500
$2.60
5,000
$2.56
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing