- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- NTE4947
NTE Electronics
NTE4947
Diode Transient Suppressor Bidirectional 1500W Vbr=47.00V Axial Lead
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE4947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:23.3 A
-
Family:NTE4947
-
Dimension:9.52(Max) x 5.21(Max) mm
-
Maximum Clamping Voltage:64.8 V