Image is representational - see manufacturer specifications

NTE Electronics

NTE4941

Diode Transient Suppressor Bidirectional 1500W Vbr=36V Axial Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Transient Suppressor Bidirectional 1500W Vbr=36V Axial Lead
Search Keywords: NTE4941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE4941
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Peak Pulse Current: 30 A
Dimension: 9.52(Max) x 5.21(Max) mm
Maximum Clamping Voltage: 49.9 V
Direction Type: Bi-Directional
Family: NTE4941
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE4941 RoHS compliant?
Yes, NTE4941 is RoHS compliant.
What is the lead time for NTE4941?
The standard lead time for NTE4941 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
250
$1.340
500
$1.260
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!