- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE477
NTE Electronics
NTE477
Discontinued
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900951
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:N/A
-
Material:Si
-
Configuration:Single Quad Emitter
-
Dimension:24.78 x 12.7 x 6.85 mm
-
Maximum Collector Base Voltage:35 V
-
This product is discontinued, but still in stock.