- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE470
NTE470
NTE Electronics
Transistor NPN Silicon 36V IC=20A Po=100W 2-30mhz RF Power Putput
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 36V IC=20A Po=100W 2-30mhz RF Power Putput
Search Keywords: NTE470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:N/A
-
Dimension:24.77 x 6.35 x 6.6 mm
-
Material:Si
-
Maximum Collector Base Voltage:45 V
-
Configuration:Single Dual Emitter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$112.41
5
$102.04
10
$97.39
25
$91.80
50
$89.23
100
$86.80
250 +
$84.49
Click for Quote
Log in
to unlock special pricing