- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- NTE468
NTE468
NTE Electronics
Junction Fet N-channel 35V Idss=20ma Min TO-92 Case Chopper High Speed Switching
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Junction Fet N-channel 35V Idss=20ma Min TO-92 Case Chopper High Speed Switching
Search Keywords: NTE468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N
-
Configuration:Single
-
Operating Temperature:-55 to 150 °C
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Maximum Continuous Drain Current:N/A
-
Mounting:Through Hole
-
Maximum Drain Gate Voltage:35 V
-
Maximum Drain Source Voltage:35 V
-
Maximum Gate Source Voltage:35 V
-
Family:NTE468
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$1.474
25
$1.340
250
$1.070
500
$1.010
1,000
$0.978
2,500
$0.937
5,000
$0.912
7,500
$0.898
10,000 +
$0.886
Click for Quote
Log in
to unlock special pricing