- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- NTE461
NTE461
NTE Electronics
Junction Fet Dual N-channel Matched Pair 50V Idss=0.5-8ma TO-71 Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Fet Dual N-channel Matched Pair 50V Idss=0.5-8ma TO-71 Case
Search Keywords: NTE461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Source Voltage:-50 V
-
Maximum Continuous Drain Current:N/A
-
Family:NTE461
-
Maximum Drain Source Voltage:N/A
-
Channel Type:N
-
Configuration:Dual
-
Operating Temperature:-65 to 200 °C
-
Dimension:4.82(Max) x 5.84(Max) mm
-
Maximum Drain Gate Voltage:-50 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$9.28
25
$7.36
50
$7.25
100
$7.13
250
$6.54
500
$6.44
1,000
$6.35
2,500 +
$6.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT