- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- NTE460
NTE460
NTE Electronics
Junction Fet P-channel 20V Idss=2-6ma TO-72 Case Af AMP, AC Impedance = 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Junction Fet P-channel 20V Idss=2-6ma TO-72 Case Af AMP, AC Impedance = 5m
Search Keywords: NTE460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Source Voltage:N/A
-
Channel Type:P
-
Mounting:Through Hole
-
Dimension:4.82 x 5.58 mm
-
Maximum Continuous Drain Current:N/A
-
Maximum Drain Source Voltage:N/A
-
Family:NTE460
-
Operating Temperature:-65(Min) °C
-
Configuration:Single
-
Maximum Drain Gate Voltage:20 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$7.656
5
$6.960
50
$5.490
100
$5.310
250
$5.150
500
$4.850
1,000
$4.720
2,500
$4.650
5,000 +
$4.460
Click for Quote
Log in
to unlock special pricing