- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE46
NTE Electronics
NTE46
Transistor NPN Silicon Darlington 100V IC=0.5A TO-92 Case General Purpose AMP, Preamp, Driver
Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon Darlington 100V IC=0.5A TO-92 Case General Purpose AMP, Preamp, Driver
Search Keywords: NTE46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Base Emitter Saturation Voltage:N/A
-
Family:NTE46
-
Maximum Collector Emitter Voltage:100 V
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:100 V
-
Maximum Collector Emitter Saturation Voltage:1.2@0.01mA@10mA,1.5@0.1mA@100mA V
Frequently Asked Questions
Is NTE46 RoHS compliant?
Yes, NTE46 is RoHS compliant.
What is the lead time for NTE46?
The standard lead time for NTE46 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
99 Weeks
can ship
9/22/28