Image is representational - see manufacturer specifications

NTE Electronics

NTE459

Junction Fet N-channel 50V Idss=2-10 Ma TO-72 Case Af AMP Chopper/switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Junction Fet N-channel 50V Idss=2-10 Ma TO-72 Case Af AMP Chopper/switch
Search Keywords: NTE459
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE459
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single
  • Family:
    NTE459
  • Maximum Gate Source Voltage:
    -50 V
  • Maximum Drain Gate Voltage:
    50 V
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 175 °C
  • Dimension:
    4.82 x 5.58 mm
  • Maximum Drain Source Voltage:
    50 V
  • Channel Type:
    N
  • Maximum Continuous Drain Current:
    10 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE459 RoHS compliant?
Yes, NTE459 is RoHS compliant.
What is the lead time for NTE459?
The standard lead time for NTE459 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks can ship 7/24/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.11
5
$10.10
25
$8.03
50
$7.91
100
$7.79
250
$7.14
500
$7.04
1,000
$6.93
2,500 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!