- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- NTE457
NTE457
NTE Electronics
Junction Fet N-channel 25V Idss=1-5 Ma TO-92 Case General Purpose AMP/switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Fet N-channel 25V Idss=1-5 Ma TO-92 Case General Purpose AMP/switch
Search Keywords: NTE457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:N/A
-
Configuration:Single
-
Maximum Drain Gate Voltage:25 V
-
Operating Temperature:-65 to 125 °C
-
Mounting:Through Hole
-
Channel Type:N
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Family:NTE457
-
Maximum Gate Source Voltage:-25 V
-
Maximum Drain Source Voltage:25 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
883
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
25
$1.78
250
$1.40
500
$1.32
1,000
$1.27
2,500
$1.22
5,000
$1.18
7,500
$1.17
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT