Image is representational - see mfr. specs

Junction Fet N-channel 30V Idss=2-6 Ma TO-72 Case General Purpose AMP And Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Junction Fet N-channel 30V Idss=2-6 Ma TO-72 Case General Purpose AMP And Switch
Search Keywords: NTE456
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE456
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Drain Source Voltage:
    30 V
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 150 °C
  • Channel Type:
    N
  • Dimension:
    4.82 x 5.58 mm
  • Maximum Drain Gate Voltage:
    30 V
  • Maximum Gate Source Voltage:
    -30 V
  • Family:
    NTE456
  • Maximum Continuous Drain Current:
    15 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 5/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.484
5
$10.440
25
$8.230
50
$8.110
100
$7.970
250
$7.290
500
$7.180
1,000
$7.070
2,500 +
$6.700
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!