- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- NTE452
NTE Electronics
NTE452
Juntion Fet N-channel 30V Idss=5-15 Ma TO-72 Case Vhf AMP Mixer
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE452 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Maximum Drain Gate Voltage: | 35 V |
| Operating Temperature: | -65 to 175 °C |
| Dimension: | 4.82 x 5.58 mm |
| Family: | NTE452 |
| Configuration: | Single |
| Maximum Drain Source Voltage: | 30 V |
| Maximum Gate Source Voltage: | 30 V |
| Channel Type: | N |