help desk software
Image is representational - see mfr. specs

Heat Sink Drilled Mounting Surface For To3/48/126/127/220 And Do5 Type Packages

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Drilled Mounting Surface For To3/48/126/127/220 And Do5 Type Packages
Search Keywords: NTE440B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE440B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    TO-3,TO-48,TO-66,TO-126,TO-127,TO-220,DO-5
  • Attachment Method:
    Surface Mount
  • Dimension:
    120.6 x 76.2 x 31.75 mm
  • Thermal Resistance:
    1.8 °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.729
2
$23.390
5
$21.850
10
$20.510
25
$18.770
50
$17.770
100
$17.090
250 +
$16.660
Click for Quote
Log in to unlock special pricing