- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- NTE440A
NTE440A
NTE Electronics
Heat Sink Undrilled 4.75 In X 3.00 In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sink Undrilled 4.75 In X 3.00 In
Search Keywords: NTE440A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE440A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:120.6 x 76.2 x 31.75 mm
-
Thermal Resistance:1.8 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$38.34
5
$33.84
25
$30.75
50
$28.99
100
$27.81
250
$27.06
500 +
$26.36
Click for Quote
Log in
to unlock special pricing