- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- NTE421
NTE421
NTE Electronics
Socket For TO-66 Type Package
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Socket For TO-66 Type Package
Search Keywords: NTE421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$6.765
10
$6.150
100
$4.010
250
$3.930
500
$3.840
1,000
$3.790
2,500
$3.730
5,000
$3.670
7,500 +
$3.620
Click for Quote
Log in
to unlock special pricing