- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Counters, Dividers ›
- NTE4020BT
NTE Electronics
NTE4020BT
CMOS 14-stage Ripple-carry Binary Counter/controller So16
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CMOS 14-stage Ripple-carry Binary Counter/controller So16
Search Keywords: NTE4020BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE4020BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Logic Function:Counter/Divider
-
Family:NTE4020
-
Dimension:9.9 x 3.91 x 1.53 mm
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is NTE4020BT RoHS compliant?
Yes, NTE4020BT is RoHS compliant.
What is the lead time for NTE4020BT?
The standard lead time for NTE4020BT is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks
can ship
8/3/28
Price (USD)
Qty
Unit Price
1
$1.452
25
$1.320
250
$1.040
500
$0.974
1,000
$0.944
2,500
$0.904
5,000
$0.879
7,500
$0.865
10,000 +
$0.852
Click for Quote
Log in
to unlock special pricing