- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- NTE401
NTE401
NTE Electronics
Heat Sink For TO-5 Case 3.0W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Sink For TO-5 Case 3.0W
Search Keywords: NTE401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-5,TO-39
-
Attachment Method:Push On
-
Dimension:13.5 mm
-
Thermal Resistance:40 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$24.78
10
$20.02
25
$19.70
50
$18.80
100
$17.72
250
$17.23
500 +
$16.76
Click for Quote
Log in
to unlock special pricing