- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE395
NTE395
NTE Electronics
Transistor PNP Silicon 30V IC-0.05A TO-72 Case Ft=2.3ghz High Frequency Wide Band Linear AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 30V IC-0.05A TO-72 Case Ft=2.3ghz High Frequency Wide Band Linear AMP
Search Keywords: NTE395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Si
-
Configuration:Single
-
Dimension:4.82 x 5.58 mm
-
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector Base Voltage:30 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
2
$21.05
5
$19.67
10
$18.46
25
$16.90
50
$16.00
100
$15.38
250 +
$15.00
Click for Quote
Log in
to unlock special pricing