- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE387
NTE387
NTE Electronics
Transistor NPN Silicon 180V IC=50A TO-3 Case Tf=0.35 Us Power AMP/switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 180V IC=50A TO-3 Case Tf=0.35 Us Power AMP/switch
Search Keywords: NTE387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE387
-
Dimension:30.16 + 9.6(Max) x 26.7(Max) x 8.89 mm
-
Maximum Collector Base Voltage:180 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$48.76
5
$39.62
10
$39.03
25
$37.29
50
$35.21
100
$34.70
250 +
$33.36
Click for Quote
Log in
to unlock special pricing