- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE383
NTE383
NTE Electronics
Transistor PNP Silicon 120V IC=1A Audio Frequency Driver Compl To NTE382
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 120V IC=1A Audio Frequency Driver Compl To NTE382
Search Keywords: NTE383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE383
-
Maximum Collector Base Voltage:120 V
-
Dimension:3(Max) x 5(Max) x 8.73(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.650
25
$1.500
250
$1.190
500
$1.120
1,000
$1.090
2,500
$1.040
5,000
$1.020
7,500
$1.000
10,000 +
$0.986
Click for Quote
Log in
to unlock special pricing