- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE376
NTE376
NTE Electronics
Transistor NPN Silicon 300V IC=0.2A TO-220 Case TV Power Supply Driver Audio Output
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 300V IC=0.2A TO-220 Case TV Power Supply Driver Audio Output
Search Keywords: NTE376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE376
-
Dimension:10.67(Max) mm
-
Maximum Collector Base Voltage:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$3.179
10
$2.890
100
$2.300
250
$2.230
500
$2.160
1,000
$2.050
2,500
$1.990
5,000
$1.960
7,500 +
$1.930
Click for Quote
Log in
to unlock special pricing