- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE360
NTE360
NTE Electronics
Transistor NPN Silicon 65V IC=5A Po=40W 125-175mhz RF Power AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 65V IC=5A Po=40W 125-175mhz RF Power AMP
Search Keywords: NTE360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:65 V
-
Configuration:Single
-
Maximum Base Emitter Saturation Voltage:N/A
-
Dimension:19.05 x 9.8 mm
-
Material:Si
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$173.47
5
$158.10
10
$149.05
25
$142.93
50
$139.13
75
$135.52
100 +
$133.48
Click for Quote
Log in
to unlock special pricing