- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE353
NTE353
NTE Electronics
Transistor PNP Silicon 36V IC=1A Po=4W 130-175mhz RF Power AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 36V IC=1A Po=4W 130-175mhz RF Power AMP
Search Keywords: NTE353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:36 V
-
Configuration:Single Dual Emitter
-
Dimension:24.77 x 9.56 x 6.5 mm
-
Material:Si
-
Maximum Base Emitter Saturation Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$27.52
10
$22.23
25
$21.87
50
$20.87
100
$19.68
250
$19.12
500 +
$18.61
Click for Quote
Log in
to unlock special pricing