- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE351
NTE351
NTE Electronics
Transistor NPN Silicon 36V IC=4A Po=25W 130-175mhz RF Power AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 36V IC=4A Po=25W 130-175mhz RF Power AMP
Search Keywords: NTE351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.05 x 9.8 mm
-
Configuration:Single Dual Emitter
-
Maximum Collector Base Voltage:N/A
-
Maximum Base Emitter Saturation Voltage:N/A
-
Material:Si
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$92.16
5
$74.45
10
$73.27
25
$65.92
50
$64.93
100
$63.95
250 +
$60.66
Click for Quote
Log in
to unlock special pricing