- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE333
NTE333
NTE Electronics
Transistor NPN Silicon 36V IC=15A Po=60W 14-30mhz RF Power Putput
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 36V IC=15A Po=60W 14-30mhz RF Power Putput
Search Keywords: NTE333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$151.14
5
$137.20
10
$128.98
25
$123.43
50
$119.98
100
$116.70
250 +
$113.60
Click for Quote
Log in
to unlock special pricing