Image is representational - see manufacturer specifications

NTE Electronics

NTE3322

Igbt N-channel Enhancement 900V IC=60A TO-3P Case High Speed Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Igbt N-channel Enhancement 900V IC=60A TO-3P Case High Speed Switch
Search Keywords: NTE3322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE3322
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE3322
Maximum Gate Emitter Voltage: ±25 V
Configuration: Single
Channel Type: N
Maximum Collector Emitter Voltage: 900 V
Dimension: 20.57 x 5.2 x 26.16 mm
Maximum Continuous Collector Current: 60 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE3322 RoHS compliant?
Yes, NTE3322 is RoHS compliant.
What is the lead time for NTE3322?
The standard lead time for NTE3322 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 9/29/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.54
10
$25.69
25
$25.30
50
$24.20
100
$22.87
250
$22.26
500 +
$21.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!