help desk software
Image is representational - see mfr. specs

Igbt N-channel Enhancement 600V IC=25A TO-3P Case High Speed Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Igbt N-channel Enhancement 600V IC=25A TO-3P Case High Speed Switch
Search Keywords: NTE3311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3311
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N
  • Maximum Continuous Collector Current:
    25 A
  • Configuration:
    Single
  • Maximum Collector Emitter Voltage:
    600 V
  • Maximum Gate Emitter Voltage:
    ±20 V
  • Family:
    NTE3311
  • Dimension:
    15.62 x 4.82 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.412
5
$14.920
25
$12.370
50
$12.190
100
$11.660
250
$11.020
500
$10.730
1,000 +
$10.450
Click for Quote
Log in to unlock special pricing