- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE319P
NTE319P
NTE Electronics
Transistor NPN Silicon 20V IC=0.05A TO-92 Case Vhf AMP W/forward Agc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 20V IC=0.05A TO-92 Case Vhf AMP W/forward Agc
Search Keywords: NTE319P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE319P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:N/A
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Material:Si
-
Configuration:Single
-
Maximum Collector Base Voltage:20 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$1.166
25
$1.060
250
$0.856
500
$0.843
1,000
$0.817
2,500
$0.758
5,000
$0.746
7,500
$0.727
10,000 +
$0.715
Click for Quote
Log in
to unlock special pricing