- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Light Bars, Arrays & Bar Graphs ›
- NTE3182
NTE3182
NTE Electronics
LED Yellow 12.7mm X 6.35mm Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Yellow 12.7mm X 6.35mm Rectangular
Search Keywords: NTE3182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
High Brightness:Yes
-
Intensity:4.2 mcd
-
Dimension:13.97 x 7.49 x 8 mm
-
Category:Chip LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$5.489
5
$4.990
50
$3.930
100
$3.880
250
$3.690
500
$3.480
1,000
$3.430
2,500
$3.340
5,000 +
$3.210
Click for Quote
Log in
to unlock special pricing