- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE315
NTE Electronics
NTE315
Transistor NPN Silicon 100V IC=1A Medium Power Audio AMP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 100V IC=1A Medium Power Audio AMP
Search Keywords: NTE315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6(Max) x 5 x 8.73 mm
-
Maximum Collector Base Voltage:100 V
-
Family:NTE315
Product Guides
+
Frequently Asked Questions
Is NTE315 RoHS compliant?
Yes, NTE315 is RoHS compliant.
What is the lead time for NTE315?
The standard lead time for NTE315 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
10
$2.59
100
$2.05
250
$1.98
500
$1.92
1,000
$1.81
2,500
$1.76
5,000
$1.73
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing