- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE314
NTE314
NTE Electronics
Scr 400 Vdrm 12.5 A TO-3 Case Power Regulating Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Scr 400 Vdrm 12.5 A TO-3 Case Power Regulating Switch
Search Keywords: NTE314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Peak On-State Voltage:1.8@25A V
-
Family:NTE314
-
Dimension:39.76 x 26.7 x 8.89 mm
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:5 V
-
Mounting:Through Hole
-
Operating Temperature:-40 to 100 °C
-
Maximum Gate Trigger Voltage:3 V
-
Maximum Gate Trigger Current:80 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$10.153
5
$9.230
25
$8.050
100
$7.050
250
$6.640
500
$6.440
1,000
$6.270
2,500
$6.160
5,000 +
$5.930
Click for Quote
Log in
to unlock special pricing