- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE3131
NTE3131
NTE Electronics
LED-blinking Green 5mm 3.0hz Frequency
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED-blinking Green 5mm 3.0hz Frequency
Search Keywords: NTE3131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:8.58 x 5.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
10
$2.93
100
$2.32
250
$2.25
500
$2.20
1,000
$2.07
2,500
$2.01
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing