help desk software
Image is representational - see mfr. specs

LED-10-segment Green Bar Graph Display W/separate Anode And Cathodes

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED-10-segment Green Bar Graph Display W/separate Anode And Cathodes
Search Keywords: NTE3116
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3116
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    562 nm
  • Category:
    Standard LED
  • Color:
    Green
  • High Brightness:
    No
  • Dimension:
    25.4 x 9.65 x 8.12 mm
  • Intensity:
    0.51(Min) mcd
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.174
5
$8.340
25
$7.270
100
$6.360
250
$5.990
500
$5.820
1,000
$5.660
2,500
$5.570
5,000 +
$5.350
Click for Quote
Log in to unlock special pricing