- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Light Bars, Arrays & Bar Graphs ›
- NTE3114
NTE3114
NTE Electronics
LED-9-segment Green Bar Graph Display Common Anode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-9-segment Green Bar Graph Display Common Anode
Search Keywords: NTE3114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Intensity:0.3 mcd
-
Dominant Wavelength:N/A
-
High Brightness:No
-
Category:Standard LED
-
Dimension:61.97 x 14.98 x 5.4 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$8.778
5
$7.980
25
$6.960
100
$6.100
250
$5.740
500
$5.570
1,000
$5.420
2,500
$5.340
5,000 +
$5.130
Click for Quote
Log in
to unlock special pricing