- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE31
NTE31
NTE Electronics
Transistor NPN Silicon 160V 1amp Giant TO-92 Case TV Sound Output Compl To NTE32
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 160V 1amp Giant TO-92 Case TV Sound Output Compl To NTE32
Search Keywords: NTE31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE31
-
Maximum Collector Base Voltage:160 V
-
Dimension:6.09(Max) x 5.08(Max) x 8.62(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$2.431
25
$2.210
100
$1.870
250
$1.760
500
$1.660
1,000
$1.590
2,500
$1.540
5,000
$1.510
7,500 +
$1.480
Click for Quote
Log in
to unlock special pricing