- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE3099
NTE3099
NTE Electronics
Infrared Emitting Diode Bi-directional 2mw 950nm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Infrared Emitting Diode Bi-directional 2mw 950nm
Search Keywords: NTE3099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Color:N/A
-
Dimension:4 x 4.28 x 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
6/16/28
Price (USD)
Qty
Unit Price
1
$3.817
10
$3.470
100
$2.760
250
$2.680
500
$2.530
1,000
$2.460
2,500
$2.390
5,000
$2.360
7,500 +
$2.280
Click for Quote
Log in
to unlock special pricing