help desk software
Image is representational - see mfr. specs

Optoisolator Zero Crossing Triac Driver 6-pin DIP Viso=7500V Ift=15ma Max Vdrm=400V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Optoisolator Zero Crossing Triac Driver 6-pin DIP Viso=7500V Ift=15ma Max Vdrm=400V
Search Keywords: NTE3097
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3097
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE3097
  • Maximum Input Voltage:
    1.5 V
  • Dimension:
    8.89 x 6.6 x 5.08 mm
  • Maximum Reverse Voltage:
    6 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
Minimum Order:
5
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.76
50
$3.78
100
$3.74
250
$3.57
500
$3.37
1,000
$3.32
2,500
$3.24
5,000 +
$3.12
Click for Quote
Log in to unlock special pricing