NTE3089
NTE Electronics
Optoisolator AC Input NPN Transistor Output Ctr=20% 6-pin DIP Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optoisolator AC Input NPN Transistor Output Ctr=20% 6-pin DIP Case
Search Keywords: NTE3089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8.89 x 6.6 x 5.08 mm
-
Family:NTE3089
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$4.66
50
$3.67
100
$3.61
250
$3.45
500
$3.25
1,000
$3.20
2,500
$3.12
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing