- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Logic Output Photocouplers ›
- NTE3087
NTE Electronics
NTE3087
Optoisolator Ttl Compatible Logic Gate Output Open Collector NAND Gate 8-pin DIP Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Forward Current:20 mA
-
Family:NTE3087
-
Dimension:9.9(Max) x 6.35 x 4.7(Max) - 0.51(Min) mm
-
Maximum Forward Voltage:1.9 V
-
Maximum Baud Rate:N/A
-
Maximum Reverse Voltage:5 V
-
Maximum Fall Time:N/A
-
Maximum Current Transfer Ratio:1000(Typ) %
-
Maximum Propagation Delay Time:120 ns
-
Input Type:DC