- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- NTE3080
NTE3080
NTE Electronics
LED-display Red 0.800 Inch Seven Segment Common Anode Right Hand Decimal Point
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-display Red 0.800 Inch Seven Segment Common Anode Right Hand Decimal Point
Search Keywords: NTE3080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Hi-Eff. Red
-
Dimension:27.69 x 19.89 x 8.38 mm
-
Maximum Forward Current:30 mA
-
Intensity:N/A
-
Digit Size:0.8 in
-
Family:NTE3080
-
Maximum Forward Voltage:2.5 V
-
Dominant Wavelength:625 nm
-
Configuration:Common Anode
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/14/28
Price (USD)
Qty
Unit Price
5
$4.65
50
$3.69
100
$3.63
250
$3.47
500
$3.29
1,000
$3.24
2,500
$3.16
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing