- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- NTE3074
NTE3074
NTE Electronics
LED Display Red 2-digit 0.560 Inch Seven Segment Common Anode Right Hand Decimal Point
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Display Red 2-digit 0.560 Inch Seven Segment Common Anode Right Hand Decimal Point
Search Keywords: NTE3074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Sup. Red
-
Dominant Wavelength:N/A
-
Dimension:25 x 19.05 x 8 mm
-
Intensity:21000 ucd
-
Configuration:Common Anode
-
Family:NTE3074
-
Maximum Forward Current:50 mA
-
Digit Size:0.56 in
-
Maximum Forward Voltage:2.6 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
10
$2.27
100
$1.79
250
$1.75
500
$1.69
1,000
$1.60
2,500
$1.56
5,000
$1.53
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing