- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- NTE3069
NTE Electronics
NTE3069
LED-display Red 0.400 Seven Segment Common Cathode Right Hand Decimal Point
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE3069 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 18.75 x 9.8 mm |
| Intensity: | 500 ucd |
| Configuration: | Common Cathode |
| Maximum Forward Voltage: | 2 V |
| Digit Size: | 0.4 in |
| Color: | Red |
| Family: | NTE3069 |
| Maximum Forward Current: | 25 mA |