- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- NTE3062
NTE Electronics
NTE3062
LED-display Orange 0.300 Inch Seven Segment Common Anode Left Hand Decimal Point
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE3062 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | NTE3062 |
| Color: | Orange |
| Configuration: | Common Anode |
| Maximum Forward Current: | 25 mA |
| Digit Size: | 0.3 in |
| Intensity: | 2000 ucd |
| Maximum Forward Voltage: | 2.8 V |
| Dimension: | 18.75 x 9.8 mm |